
0ADEP9100-RE | |
|---|---|
DigiKey Part Number | 5923-0ADEP9100-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADEP9100-RE |
Description | FUSE CERM 10A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADEP9100-RE Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 30kA AC, 20kA DC |
Part Status Active | Melting I²t 100.0 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -50°C ~ 105°C |
Current Rating (Amps) | Size / Dimension 0.268" Dia x 1.291" L (6.81mm x 32.79mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0171 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 5 | 3,51600 € | 17,58 € |
| 10 | 3,24500 € | 32,45 € |
| 50 | 2,69180 € | 134,59 € |
| 100 | 2,48270 € | 248,27 € |
| 250 | 2,22988 € | 557,47 € |
| 500 | 2,05486 € | 1.027,43 € |
| 1.000 | 1,89247 € | 1.892,47 € |
| 5.000 | 1,62894 € | 8.144,70 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,13040 € |

