RGB 1600 x 1200 Global CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106989

DigiKey Part Number
2938-106989-ND
Manufacturer
Manufacturer Product Number
106989
Description
1600 X 1200, 60 FPS, COLOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 1600 x 1200 Global CMOS USB 3.0
Product Attributes
Type
Description
Select All
Category
Manufacturer
Basler Inc.
Series
-
Packaging
Box
Part Status
Active
Color
RGB
Resolution
1600 x 1200
Frames per Second
60.0
Shutter
Global
Lens Mount
S
Sensor
EV76C570
Type
CMOS
Interface
USB 3.0
Pixel Size
4.5µm x 4.5µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.153" L x 1.142" W (29.30mm x 29.00mm)
Height (Max)
0.783" (19.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1391,57000 €391,57 €
Manufacturers Standard Package
Unit Price without VAT:391,57000 €
Unit Price with VAT:473,79970 €