


WLS27CG285DSQ | |
|---|---|
DigiKey Part Number | 2170-WLS27CG285DSQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS27CG285DSQ |
Description | WLS27 WORK LIGHT STRIP; DIFFUSED |
Customer Reference | |
Detailed Description | Task Light Green 11.22" (285.0mm) 12 ~ 30VDC Tubular, Diffused |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Cascadable |
Series | Housing Material Aluminum (Al) |
Packaging Box | Termination Style Connector (M12) |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Illumination Color Green | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Luminous Flux 360lm | Lens Type Tubular, Diffused |
Length 11.22" (285.0mm) | Approval Agency CE, cULus, UL |
Profile (W x H) 1.06" (27.0mm) Dia |

