MFR Recommended

WLAW360X180Q | |
|---|---|
DigiKey Part Number | 2170-WLAW360X180Q-ND |
Manufacturer | |
Manufacturer Product Number | WLAW360X180Q |
Description | AREA WORK LIGHT 360 X 180MM |
Customer Reference | |
Detailed Description | Task Light White, Cool 14.17" (360.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
EDA/CAD Models | WLAW360X180Q Models |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Housing Material Polybutylene Terephthalate (PBT) |
Series | Termination Style Connector (M12) |
Packaging Box | Operating Temperature -20°C ~ 50°C |
Part Status Obsolete | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Illumination Color White, Cool | Lens Type Flat, Clear |
Luminous Flux 2200lm | Approval Agency CE, cULus |
Length 14.17" (360.0mm) | Base Product Number |
Profile (W x H) 7.09" x 1.02" (180.0mm x 25.8mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WLA-2W360X180Q | Banner Engineering Corporation | 0 | 2170-WLA-2W360X180Q-ND | 836,31000 € | MFR Recommended |


