
TL70BRGQP | |
|---|---|
DigiKey Part Number | 2170-TL70BRGQP-ND |
Manufacturer | |
Manufacturer Product Number | TL70BRGQP |
Description | COMPLETE UNIT BL/GR/R LED 3STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Dip Switch Connector, M12 |
Datasheet | Datasheet |
Category | Light Color Blue, Green, Red |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Features Dip Switch |
Part Status Active | Termination Style Connector, M12 |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 3 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,67000 € | 290,67 € |
| Unit Price without VAT: | 290,67000 € |
|---|---|
| Unit Price with VAT: | 351,71070 € |













