
TL50ZYRQP | |
|---|---|
DigiKey Part Number | 2170-TL50ZYRQP-ND |
Manufacturer | |
Manufacturer Product Number | TL50ZYRQP |
Description | COMPLETE UNIT RED/YELLOW 2STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red, Yellow LED Wire Leads |
Category | Light Color Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Termination Style Wire Leads |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 2 | Base Product Number |
Lamp Type LED |

