
TL50HZRAOS4QP | |
|---|---|
DigiKey Part Number | 2170-TL50HZRAOS4QP-ND |
Manufacturer | |
Manufacturer Product Number | TL50HZRAOS4QP |
Description | COMPLETE UNIT RED LED 2STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Alarm Wire Leads |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Alternating, Continuous |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Features Alarm |
Part Status Obsolete | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 2 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Red |

