
TL50GRWQ | |
|---|---|
DigiKey Part Number | 2170-TL50GRWQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50GRWQ |
Description | COMPLETE UNIT GR/R/W LED 3STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, White LED Connector |
EDA/CAD Models | TL50GRWQ Models |
Category | Light Color Green, Red, White |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 18 ~ 24VAC, 30VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 3 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,43000 € | 150,43 € |
| Unit Price without VAT: | 150,43000 € |
|---|---|
| Unit Price with VAT: | 182,02030 € |














