
TL50BLR2 | |
|---|---|
DigiKey Part Number | 2170-TL50BLR2-ND |
Manufacturer | |
Manufacturer Product Number | TL50BLR2 |
Description | COMPLETE UNIT RED LED FLASH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Wire Leads |
Datasheet | Datasheet |
Category | Light Color Red |
Manufacturer Banner Engineering Corporation | Function - Lighting Flashing |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 1 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,69000 € | 120,69 € |
| Unit Price without VAT: | 120,69000 € |
|---|---|
| Unit Price with VAT: | 146,03490 € |













