
TL50BGRYQ | |
|---|---|
DigiKey Part Number | 2170-TL50BGRYQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50BGRYQ |
Description | COMPLETE UNIT MULTI COLOR 4STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Yellow LED Connector |
EDA/CAD Models | TL50BGRYQ Models |
Category | Light Color Blue, Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 18 ~ 24VAC, 30VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 4 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,78000 € | 193,78 € |
| Unit Price without VAT: | 193,78000 € |
|---|---|
| Unit Price with VAT: | 234,47380 € |












