Retroreflective, Polarized Optical Sensor 118.110" (3m) NPN/PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SME312LPQDP

DigiKey Part Number
2170-SME312LPQDP-ND
Manufacturer
Manufacturer Product Number
SME312LPQDP
Description
SME312LPQDP 6IN PIGTAIL 5-PIN EU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 118.110" (3m) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
Banner Engineering Corporation
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Red (650nm)
Packaging
Box
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13
Sensing Method
Retroreflective, Polarized
Adjustment Type
Adjustable
Sensing Distance
118.110" (3m)
Operating Temperature
-20°C ~ 70°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1175,08000 €175,08 €
Manufacturers Standard Package
Unit Price without VAT:175,08000 €
Unit Price with VAT:211,84680 €