
SM2A31RQDP | |
|---|---|
DigiKey Part Number | 2170-SM2A31RQDP-ND |
Manufacturer | |
Manufacturer Product Number | SM2A31RQDP |
Description | MINI-BEAM: RECEIVERRANGE: 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 11.811" (300mm) |
Datasheet | Datasheet |
Category | Response Time 2ms |
Manufacturer Banner Engineering Corporation | Light Source Infrared (880nm) |
Series | Connection Method Connector |
Packaging Box | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 |
Part Status Active | Adjustment Type Adjustable, Potentiometer |
Sensing Method Through-Beam | Operating Temperature -20°C ~ 70°C |
Sensing Distance 11.811" (300mm) | Base Product Number |
Voltage - Supply 24VAC ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,58000 € | 166,58 € |
| Unit Price without VAT: | 166,58000 € |
|---|---|
| Unit Price with VAT: | 201,56180 € |














