
SM2A31RPDQD | |
|---|---|
DigiKey Part Number | 2170-SM2A31RPDQD-ND |
Manufacturer | |
Manufacturer Product Number | SM2A31RPDQD |
Description | MINI-BEAM: CLEAR PLASTIC DETECTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 11.811" (300mm) SPST - Dark-ON/Light-ON |
EDA/CAD Models | SM2A31RPDQD Models |
Category | Response Time 2ms |
Manufacturer Banner Engineering Corporation | Output Configuration SPST - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 11.811" (300mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 24VAC ~ 240VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,53000 € | 189,53 € |
| Unit Price without VAT: | 189,53000 € |
|---|---|
| Unit Price with VAT: | 229,33130 € |














