
SLSE14-600P8 | |
|---|---|
DigiKey Part Number | 2170-SLSE14-600P8-ND |
Manufacturer | |
Manufacturer Product Number | SLSE14-600P8 |
Description | SLSE14-600P8 EZS EMTR 14MMODSX60 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Transmitter Only |
Datasheet | Datasheet |
EDA/CAD Models | SLSE14-600P8 Models |
Category | Protective Height 600mm |
Manufacturer Banner Engineering Corporation | Number of Beams 80 |
Series | Operating Range 0.1m ~ 6.0m |
Packaging Box | Features Transmitter Only |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Finger | Operating Temperature 0°C ~ 55°C |
Detection Capability 14mm | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.179,67000 € | 1.179,67 € |
| Unit Price without VAT: | 1.179,67000 € |
|---|---|
| Unit Price with VAT: | 1.427,40070 € |













