
SLM120B6 | |
|---|---|
DigiKey Part Number | 2170-SLM120B6-ND |
Manufacturer | |
Manufacturer Product Number | SLM120B6 |
Description | SLM SERIES: RUGGED NICKEL PLATED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 4.724" (120mm) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Manufacturer Banner Engineering Corporation | Light Source LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Distance 4.724" (120mm) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 60°C |
Response Time 500µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,28000 € | 202,28 € |
| Unit Price without VAT: | 202,28000 € |
|---|---|
| Unit Price with VAT: | 244,75880 € |

