
S18SN6RQ | |
|---|---|
DigiKey Part Number | 2170-S18SN6RQ-ND |
Manufacturer | |
Manufacturer Product Number | S18SN6RQ |
Description | PHOTO SEN RECEIVER 20M NPN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | S18SN6RQ Models |
Category | Response Time 3ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Infrared LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP69K, IEC, NEMA 6P |
Sensing Method Through-Beam | Operating Temperature -40°C ~ 70°C |
Sensing Distance 787.402" (20m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 € | 56,94 € |
| Unit Price without VAT: | 56,94000 € |
|---|---|
| Unit Price with VAT: | 68,89740 € |














