
S18SN6FF100Q | |
|---|---|
DigiKey Part Number | 2170-S18SN6FF100Q-ND |
Manufacturer | |
Manufacturer Product Number | S18SN6FF100Q |
Description | PHOTO SEN FIXED 100MM NPN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 3.937" (100mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | S18SN6FF100Q Models |
Category | Response Time 3ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Infrared LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP69K, IEC, NEMA 6P |
Sensing Method Background Suppression | Operating Temperature -40°C ~ 70°C |
Sensing Distance 3.937" (100mm) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,13000 € | 135,13 € |
| Unit Price without VAT: | 135,13000 € |
|---|---|
| Unit Price with VAT: | 163,50730 € |














