Diffuse Optical Sensor 3.937" (100mm) NPN - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S18SN6DMSC

DigiKey Part Number
2170-S18SN6DMSC-ND
Manufacturer
Manufacturer Product Number
S18SN6DMSC
Description
S18SN6DMSC LO DC NPN DIFFUSE COM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 3.937" (100mm) NPN - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
Banner Engineering Corporation
Response Time
3ms
Series
Output Configuration
NPN - Light-ON
Packaging
Box
Light Source
Infrared (880nm)
Part Status
Active
Ingress Protection
IP67, IP69K, IEC, NEMA 6P
Sensing Method
Diffuse
Operating Temperature
-40°C ~ 70°C
Sensing Distance
3.937" (100mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
193,49000 €93,49 €
Manufacturers Standard Package
Unit Price without VAT:93,49000 €
Unit Price with VAT:113,12290 €