
QDC-5125 | |
|---|---|
DigiKey Part Number | 2170-QDC-5125-ND |
Manufacturer | |
Manufacturer Product Number | QDC-5125 |
Description | CIR CBL 5POS PLUG TO WIRE 124.7' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 124.7' (38.0m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Banner Engineering Corporation | 2nd Connector Type Wire Leads |
Packaging Box | Length 124.7' (38.0m) |
Part Status Obsolete | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Yellow |
1st Connector Number of Positions Loaded 4 | Shielding Shielded |
1st Connector Shell Size - Insert 7/8" | Base Product Number |

