
QDC-5100 | |
|---|---|
DigiKey Part Number | 2170-QDC-5100-ND |
Manufacturer | |
Manufacturer Product Number | QDC-5100 |
Description | CIRC CBL 5POS PLUG TO WIRE 100.' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 100.0' (30.5m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Banner Engineering Corporation | 2nd Connector Type Wire Leads |
Packaging Box | Length 100.0' (30.5m) |
Part Status Obsolete | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Yellow |
1st Connector Number of Positions Loaded 4 | Shielding Shielded |
1st Connector Shell Size - Insert 7/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,34000 € | 496,34 € |
| Unit Price without VAT: | 496,34000 € |
|---|---|
| Unit Price with VAT: | 600,57140 € |

