
Q60BB6LAF2000Q | |
|---|---|
DigiKey Part Number | 2170-Q60BB6LAF2000Q-ND |
Manufacturer | |
Manufacturer Product Number | Q60BB6LAF2000Q |
Description | SEN LASER 200-2000MM BIPOLAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 78.740" (2m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q60BB6LAF2000Q Models |
Category | Response Time 2ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Series | Light Source LED |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Adjustment Type Adjustable |
Sensing Method Reflective, Background Suppression | Operating Temperature -10°C ~ 50°C |
Sensing Distance 78.740" (2m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,45000 € | 450,45 € |
| Unit Price without VAT: | 450,45000 € |
|---|---|
| Unit Price with VAT: | 545,04450 € |





