
Q60BB6AF2000 | |
|---|---|
DigiKey Part Number | 2170-Q60BB6AF2000-ND |
Manufacturer | |
Manufacturer Product Number | Q60BB6AF2000 |
Description | PHOTO SEN 200-2000MM BIPOLAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 7.87" ~ 78.74" (200mm ~ 2000mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Manufacturer Banner Engineering Corporation | Light Source Infrared LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Background Suppression | Adjustment Type Adjustable |
Sensing Distance 7.87" ~ 78.74" (200mm ~ 2000mm) | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 2ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,12000 € | 237,12 € |
| Unit Price without VAT: | 237,12000 € |
|---|---|
| Unit Price with VAT: | 286,91520 € |





