
Q45VR3CV4Q | |
|---|---|
DigiKey Part Number | 2170-Q45VR3CV4Q-ND |
Manufacturer | |
Manufacturer Product Number | Q45VR3CV4Q |
Description | Q45 SERIES: CONVERGENTFOCAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Convergent Optical Sensor 3.937" (100mm) SPDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Convergent | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 24 ~ 250VAC, 12 ~ 250VDC | |
Response Time | 15ms | |
Output Configuration | SPDT | |
Light Source | Red (680nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,77000 € | 192,77 € |
| Unit Price without VAT: | 192,77000 € |
|---|---|
| Unit Price with VAT: | 233,25170 € |















