
QS18VN6AF300 | |
|---|---|
DigiKey Part Number | 2170-QS18VN6AF300-ND |
Manufacturer | |
Manufacturer Product Number | QS18VN6AF300 |
Description | SEN BACK SUPP 30-300MM NPN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 11.811" (300mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18VN6AF300 Models |
Category | Output Configuration NPN - Dark-ON/Light-ON |
Manufacturer Banner Engineering Corporation | Light Source Red LED |
Series | Connection Method Cable |
Packaging Bag | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Background Suppression | Adjustment Type Adjustable |
Sensing Distance 11.811" (300mm) | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 2.5ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,79000 € | 108,79 € |
| Unit Price without VAT: | 108,79000 € |
|---|---|
| Unit Price with VAT: | 131,63590 € |



