
Q20NAF200 | |
|---|---|
DigiKey Part Number | 2170-Q20NAF200-ND |
Manufacturer | |
Manufacturer Product Number | Q20NAF200 |
Description | PHOTO SEN 200MM NPN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 7.874" (200mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q20NAF200 Models |
Category | Output Configuration NPN - Dark-ON/Light-ON |
Manufacturer Banner Engineering Corporation | Light Source Red LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Background Suppression | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 7.874" (200mm) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 2.8ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,22000 € | 136,22 € |
| Unit Price without VAT: | 136,22000 € |
|---|---|
| Unit Price with VAT: | 164,82620 € |





