
PVD225 | |
|---|---|
DigiKey Part Number | 2170-PVD225-ND |
Manufacturer | |
Manufacturer Product Number | PVD225 |
Description | PHOTO SEN 225MM PAIR 2M NPN/PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Diffuse Optical Sensor NPN/PNP |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP |
Manufacturer Banner Engineering Corporation | Light Source Red (630nm) |
Series | Connection Method Cable with Connector |
Packaging Box | Ingress Protection IP62, IEC, NEMA 2 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Retroreflective, Diffuse | Adjustment Type Adjustable |
Voltage - Supply 12V ~ 30V | Operating Temperature 0°C ~ 50°C |
Response Time 400ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,14000 € | 486,14 € |
| Unit Price without VAT: | 486,14000 € |
|---|---|
| Unit Price with VAT: | 588,22940 € |

