Square Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDRR70XD4-PQPMA30

DigiKey Part Number
2170-LEDRR70XD4-PQPMA30-ND
Manufacturer
Manufacturer Product Number
LEDRR70XD4-PQPMA30
Description
VISION RING LIGHT 70MM ADJ RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Square Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Banner Engineering Corporation
Length
3.000" (76.20mm)
Series
Width
3.000" (76.20mm)
Packaging
Bulk
Height
1.150" (29.21mm)
Part Status
Active
Inner Diameter
1.510" (38.35mm) Dia
Type
Square
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1804,86000 €804,86 €
Manufacturers Standard Package
Unit Price without VAT:804,86000 €
Unit Price with VAT:973,88060 €