
K30LGYBPQ | |
|---|---|
DigiKey Part Number | 2170-K30LGYBPQ-ND |
Manufacturer | |
Manufacturer Product Number | K30LGYBPQ |
Description | COMPLETE UNIT BL/GR/YL STEADY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | K30LGYBPQ Models |
Category | Light Color Blue, Green, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 10 ~ 30VDC |
Packaging Bulk | Termination Style Connector |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 3 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,79000 € | 78,79 € |
| Unit Price without VAT: | 78,79000 € |
|---|---|
| Unit Price with VAT: | 95,33590 € |



