Light Curtain 23mm Hand Receiver Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZLSA-HTE-R23-770-F

DigiKey Part Number
2170-EZLSA-HTE-R23-770-F-ND
Manufacturer
Manufacturer Product Number
EZLSA-HTE-R23-770-F
Description
EZ-SCREEN LS; REMOTE FIXED BLANK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Light Curtain 23mm Hand Receiver Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
770mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.1m ~ 8.4m
Series
Features
Receiver Only
Packaging
Bulk
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Protection
Hand
Voltage - Supply
24VDC
Detection Capability
23mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.137,52000 €2.137,52 €
Manufacturers Standard Package
Unit Price without VAT:2.137,52000 €
Unit Price with VAT:2.586,39920 €