
DS18VP6LP | |
|---|---|
DigiKey Part Number | 2170-DS18VP6LP-ND |
Manufacturer | |
Manufacturer Product Number | DS18VP6LP |
Description | PHOTO SEN 3.5M COMP PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 137.795" (3.5m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | DS18VP6LP Models |
Category | Response Time 2ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, NEMA 6P |
Sensing Method Retroreflective, Polarized | Cable Length 78.74" (2m) |
Sensing Distance 137.795" (3.5m) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,54000 € | 87,54 € |
| Unit Price without VAT: | 87,54000 € |
|---|---|
| Unit Price with VAT: | 105,92340 € |














