
CL50GYRP | |
|---|---|
DigiKey Part Number | 2170-CL50GYRP-ND |
Manufacturer | |
Manufacturer Product Number | CL50GYRP |
Description | COMPLETE UNIT GR/R/YL LED 3STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Cable Leads |
Datasheet | Datasheet |
EDA/CAD Models | CL50GYRP Models |
Category | Light Color Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 3 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,73000 € | 148,73 € |
| Unit Price without VAT: | 148,73000 € |
|---|---|
| Unit Price with VAT: | 179,96330 € |


