
CL50GYRAOSPQ | |
|---|---|
DigiKey Part Number | 2170-CL50GYRAOSPQ-ND |
Manufacturer | |
Manufacturer Product Number | CL50GYRAOSPQ |
Description | COMPLETE UNIT GR/R/YL LED 3STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector, M12 |
Datasheet | Datasheet |
EDA/CAD Models | CL50GYRAOSPQ Models |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Bulk | Features Alarm |
Part Status Active | Termination Style Connector, M12 |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 3 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,92000 € | 243,92 € |
| Unit Price without VAT: | 243,92000 € |
|---|---|
| Unit Price with VAT: | 295,14320 € |



