
4075B | |
|---|---|
DigiKey Part Number | BK4075B-ND |
Manufacturer | |
Manufacturer Product Number | 4075B |
Description | FUNCTION GENERTR 30MHZ ARBITRARY |
Customer Reference | |
Detailed Description | 30 MHz Arbitrary, Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Function Generator, DDS | |
Function | Arbitrary, Sweep | |
Number of Channels | 1 | |
Frequency - Max | 30 MHz | |
Signal Types | Sine, Square, Triangle, Ramp, Pulse | |
Display Type | LCD | |
Supply Voltage | 100 ~ 240V | |
Weight | 6.6 lbs (3 kg) |

