
ATM0680L2A-CT | |
|---|---|
DigiKey Part Number | 2470-ATM0680L2A-CT-ND |
Manufacturer | |
Manufacturer Product Number | ATM0680L2A-CT |
Description | GRAPHIC DISPLAY TFT RGB 6.8" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 6.8" (172.72mm) 480 x 1280 |
Datasheet | Datasheet |
Category | Backlight LED |
Manufacturer AZ Displays | Dot Pixels 480 x 1280 |
Packaging Box | Interface MIPI |
Part Status Obsolete | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color, IPS (In-Plane Switching) | Background Color White |
Display Mode Transmissive | Dot Size 0.13mm W x 0.13mm H |
Touchscreen Capacitive | Dot Pitch 0.04mm W x 0.13mm H |
Diagonal Screen Size 6.8" (172.72mm) | Base Product Number |
Viewing Area 60.22mm W x 160.59mm H |

