
AWIM1284-R22S1MTF | |
|---|---|
DigiKey Part Number | 5838-AWIM1284-R22S1MTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWIM1284-R22S1MTF |
Description | FIXED IND 220NH 45A 0.53 MOHM |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 45 A 0.53mOhm Max Nonstandard Molded Inductors, Molding Power Choke, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.508" L x 0.370" W (12.90mm x 8.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1,72133 € | 51,64 € |
| Unit Price without VAT: | 1,72133 € |
|---|---|
| Unit Price with VAT: | 2,08281 € |

