
VCUG060050L1DP | |
|---|---|
DigiKey Part Number | 478-5582-2-ND - Tape & Reel (TR) 478-5582-1-ND - Cut Tape (CT) 478-5582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUG060050L1DP |
Description | VARISTOR 10.8V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCUG060050L1DP Models |
Category | Current - Surge 30 A |
Manufacturer KYOCERA AVX | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 kHz |
Maximum AC Volts 3.5 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 10.8 V | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,18600 € | 4,65 € |
| 100 | 0,16030 € | 16,03 € |
| 250 | 0,14800 € | 37,00 € |
| 500 | 0,14064 € | 70,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13456 € | 134,56 € |
| 2.000 | 0,12957 € | 259,14 € |
| 3.000 | 0,12706 € | 381,18 € |
| 5.000 | 0,12429 € | 621,45 € |
| 7.000 | 0,12267 € | 858,69 € |
| 10.000 | 0,12111 € | 1.211,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

