
DSZV-44-258-512 | |
|---|---|
DigiKey Part Number | 243-DSZV-44-258-512-ND |
Manufacturer | |
Manufacturer Product Number | DSZV-44-258-512 |
Description | AUTO FOCUS CAMERA WITH DSZV-44 S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 10x ~ 44x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 10x ~ 44x | |
Field of View | 0.89" ~ 0.20" (22.5mm ~ 5.1mm) | |
Working Distance | 3.54" (90.0mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | HDMI, USB | |
Includes | Camera, Lens, Stand | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.679,19000 € | 4.679,19 € |
| Unit Price without VAT: | 4.679,19000 € |
|---|---|
| Unit Price with VAT: | 5.661,81990 € |

