
44254 | |
|---|---|
DigiKey Part Number | 44254-ND |
Manufacturer | |
Manufacturer Product Number | 44254 |
Description | REPLCMT BLADES SNAP APART 100PC |
Customer Reference | |
Detailed Description | Blade Snap Apart Blade 100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Features | Snap Apart Blade | |
Weight | 0.6 lb (272.16 g) |

