
13714 | |
|---|---|
DigiKey Part Number | 13714-ND |
Manufacturer | |
Manufacturer Product Number | 13714 |
Description | BLADE SET ASSORTED W/CASE 20PC |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Slotted, Torx® Blade Set 20 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Blade Set | |
Tip Type | Hex, Hex Socket, Phillips, Slotted, Torx® | |
Includes | Plastic Case | |
Features | Ball End, Quick Release | |
Weight | 0.75 lb (340.19 g) |

