10829R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 104,93000 €
Datasheet
Image for 10829R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10829R

DigiKey Part Number
10829R-ND
Manufacturer
Manufacturer Product Number
10829R
Description
CUTTER SIDE ANGL 16DEG RZR FLUSH
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled, 16° Razor Flush® 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bag
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Angled, 16°
Cut Edge
Razor Flush®
Length - Overall
5.51" (140.0mm)
Features
Ergonomic, ESD Safe, Soft Grips
Capacity
1.6mm Dia Hard Wire
Weight
0.4 lb (181.44 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes