


231A-PSZ00 | |
|---|---|
DigiKey Part Number | 4827-231A-PSZ00TR-ND - Tape & Reel (TR) 4827-231A-PSZ00CT-ND - Cut Tape (CT) 4827-231A-PSZ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 231A-PSZ00 |
Description | HSD PLUG, STRAIGHT TYPE, CODE Z, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 231A-PSZ00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon 9T | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,21000 € | 22,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,93380 € | 96,69 € |
| 100 | 1,84130 € | 184,13 € |
| 150 | 1,78940 € | 268,41 € |
| 250 | 1,72604 € | 431,51 € |
| 350 | 1,68551 € | 589,93 € |
| 500 | 1,64364 € | 821,82 € |
| 1.250 | 1,54080 € | 1.926,00 € |
| 2.500 | 1,46731 € | 3.668,27 € |
| 5.000 | 1,39736 € | 6.986,80 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,14600 € |

