
303D-L186M020 | |
|---|---|
DigiKey Part Number | 4827-303D-L186M020-ND |
Manufacturer | |
Manufacturer Product Number | 303D-L186M020 |
Description | POGO PIN MAGNETIC, IP67, 2 PIN, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 303D-L186M020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 10 | 6,62400 € | 66,24 € |
| 25 | 6,20880 € | 155,22 € |
| 50 | 5,91220 € | 295,61 € |
| 204 | 5,35382 € | 1.092,18 € |
| 408 | 5,09846 € | 2.080,17 € |
| 612 | 4,95480 € | 3.032,34 € |
| 1.020 | 4,77960 € | 4.875,19 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,43800 € |











