


123A-85MA0 | |
|---|---|
DigiKey Part Number | 4827-123A-85MA0TR-ND - Tape & Reel (TR) 4827-123A-85MA0CT-ND - Cut Tape (CT) 4827-123A-85MA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-85MA0 |
Description | CONN M.2 (NGFF) SOCKET 67POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 123A-85MA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,71400 € | 17,14 € |
| 25 | 1,60720 € | 40,18 € |
| 50 | 1,53040 € | 76,52 € |
| 100 | 1,45720 € | 145,72 € |
| 250 | 1,36592 € | 341,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30072 € | 650,36 € |
| 1.000 | 1,23864 € | 1.238,64 € |
| 1.500 | 1,20372 € | 1.805,58 € |
| 2.500 | 1,16114 € | 2.902,85 € |
| 3.500 | 1,13393 € | 3.968,76 € |
| 5.000 | 1,10578 € | 5.528,90 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,44420 € |












