


219A-03MAR | |
|---|---|
DigiKey Part Number | 4827-219A-03MAR-ND |
Manufacturer | |
Manufacturer Product Number | 219A-03MAR |
Description | M8 A-CODE RECEPTACLE, 3PIN MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 219A-03MAR Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-3 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 50VAC, 60VDC |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 50 | 6,34340 € | 317,17 € |
| 100 | 6,04050 € | 604,05 € |
| 1.000 | 5,13533 € | 5.135,33 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 10,11560 € |





