MFR Recommended
Similar

AF64GUD4-BBBIM | |
|---|---|
DigiKey Part Number | 1282-AF64GUD4-BBBIM-ND |
Manufacturer | |
Manufacturer Product Number | AF64GUD4-BBBIM |
Description | MEM CRD MICSDXC 64GB 10UHS 3 TLC |
Customer Reference | |
Detailed Description | Memory Card microSDXC™ 64GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Category | Memory Size 64GB |
Manufacturer ATP Electronics, Inc. | Speed Class 10, UHS Class 3 |
Packaging Tray | Technology TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Type microSDXC™ | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT64G0UD4APEBFI | ATP Electronics, Inc. | 0 | 1282-FT64G0UD4APEBFI-ND | 46,24883 € | MFR Recommended |
| S364FQYFA-U1000-3 | Delkin Devices, Inc. | 0 | 3247-S364FQYFA-U1000-3-ND | 0,00000 € | Similar |



