
AF032GEC5X-2004IX | |
|---|---|
DigiKey Part Number | 1282-AF032GEC5X-2004IX-ND |
Manufacturer | |
Manufacturer Product Number | AF032GEC5X-2004IX |
Description | IC FLASH 32GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | Memory IC 32Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Interface | eMMC | |
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |

