22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51)

ATF22LV10C-10JU

DigiKey Part Number
ATF22LV10C-10JU-ND
Manufacturer
Manufacturer Product Number
ATF22LV10C-10JU
Description
IC PLD 10MC 10NS 28PLCC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
ATF22LV10C-10JU Models
Product Attributes
Filter Similar Products
Category
Number of Macrocells
10
Manufacturer
Microchip Technology
Voltage - Input
3.3V
Series
Speed
10 ns
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-LCC (J-Lead)
DigiKey Programmable
Verified
Supplier Device Package
28-PLCC (11.51x11.51)
Programmable Type
EE PLD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.288
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,70000 €1,70 €
251,54680 €38,67 €
1001,48730 €148,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,05700 €