
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1538nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,56000 € | 319,56 € |
| 50 | 303,58420 € | 15.179,21 € |
| 150 | 287,60613 € | 43.140,92 € |
| 1.000 | 271,62804 € | 271.628,04 € |
| Unit Price without VAT: | 319,56000 € |
|---|---|
| Unit Price with VAT: | 386,66760 € |

