
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,70000 € | 242,70 € |
| 50 | 230,60800 € | 11.530,40 € |
| 150 | 218,42973 € | 32.764,46 € |
| 1.000 | 206,33793 € | 206.337,93 € |
| Unit Price without VAT: | 242,70000 € |
|---|---|
| Unit Price with VAT: | 293,66700 € |

