


RP182CS-6-4.7-W | |
|---|---|
DigiKey Part Number | 3109-RP182CS-6-4.7-W-ND |
Manufacturer | |
Manufacturer Product Number | RP182CS-6-4.7-W |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage IEC 320-C14, Wire Leads |
Datasheet | Datasheet |
Category | Current 6 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, SEMKO, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style IEC 320-C14, Wire Leads |
Voltage - Rated AC 250V | Base Product Number |

